TVP00ZN25E6P

Amphenol Socapex
523-TVP00ZN25E6P
TVP00ZN25E6P

Mfr.:

Description:
Standard Circular Connector PWSF SQ FLG RECEPT 25E6 PIN BZN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
614,56 € 614,56 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
Pin (Male)
25
Wall Mount
Crimp
Gold
Aluminum
Brand: Amphenol Socapex
Contact Material: Copper Alloy
Insert Arrangement: 25-E6
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Wall Mount
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerSafe MIL-DTL-38999 Series III Connectors

Amphenol Socapex PowerSafe MIL-DTL-38999 Series III Connectors are designed to transfer high power (500V) in harsh environments with full safety for the user. These circular connectors offer an IP28 rating and VG96944 qualification. Depending on the shell and backshell plating option, the PowerSafe connectors operate in a temperature range as low as -65°C and up to +200°C. Amphenol Socapex PowerSafe MIL-DTL-38999 Series III Connectors are ideal for use in defense, avionics, and harsh industrial markets.