TVP00TZ1735P

Amphenol Socapex
523-TVP00TZ1735P
TVP00TZ1735P

Mfr.:

Description:
Circular MIL Spec Connector SQ FL RECEPT WALL MOUNT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,78 € 115,78 €
106,25 € 1.062,50 €
102,17 € 2.554,25 €
98,75 € 4.937,50 €
93,33 € 9.333,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
55 Position
Pin (Male)
17-35
Receptacles
17
Wall Mount
MIL-DTL-38999 III
Crimp
Wall Mount
Gold
Copper
Brand: Amphenol Socapex
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Tin Zinc
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.