RNJ27T1735PN014LC

Amphenol Socapex
523-NJ27T1735PN014LC
RNJ27T1735PN014LC

Mfr.:

Description:
Circular MIL Spec Connector RNJ recept 27 ODCsz17 rot N 17-35 insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
55 Position
Without Pin Contacts
17-35
Receptacles
17
Jam Nut
MIL-DTL-38999 I
Crimp
Panel
RNJ
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminium
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

RNJ Rack & Panel Cylindrical Connectors

Amphenol Socapex RNJ Rack and Panel Cylindrical Connectors connect electrical and optical devices between a moving unit (rack) and a fixed unit (panel) without any coupling/uncoupling device. This function is ensured by a system of moving and fixed units. Amphenol Socapex RNJ Rack and Panel Connectors are derived from the LJT series and meet or exceed MIL-DTL-38999 Series I requirements. The RNJ series is qualified for the requirements of the standard DAT C 5935 x 0005 HE308 21, 25, 26, and 27T models.