RJFSFTP6A2500

Amphenol Socapex
523-RJFSFTP6A2500
RJFSFTP6A2500

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6A Patch Cable 25.0M

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
441,95 € 4.419,50 €
373,50 € 11.205,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
RJ45
25 m (82.021 ft)
Black
26 AWG
230 V
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Description/Function: High reliability Cat 6A ethernet cable and cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: RJF SFTP
Shielding: Double Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Cat 5e/Cat 6/Cat 6A/Cat 7 Ethernet Cordsets

Amphenol Socapex High-Reliability Ethernet Cordsets are 100Ω SFTP round patch cables with four twisted pairs jacketed in black UV-resistant polyurethane halogen-free flame retardant (HFFR) material. The cordsets are cabled and double-shielded with Kevlar® reinforcement strands. The Cat 5e cordsets feature 24AWG tinned copper and are designed to ISO/IEC 11801 Category 5e requirements (Cat 5e on 76m). Cat 6, Cat 6A, and Cat 7 cordsets feature 26AWG tinned copper and are designed to ISO/IEC 11801 Category 6/6A/7 requirements and contain four twisted pairs that are individually shielded. The Cat 7 cable is also available with VG95218T031 approval.

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.