RJFSFTP60075

Amphenol Socapex
523-RJFSFTP60075
RJFSFTP60075

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 .75m CBL W/RJ45 Overmold Plg on End

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
30
Expected 10/21/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,78 € 70,78 €
60,68 € 606,80 €
56,88 € 1.137,60 €
54,17 € 2.708,50 €
51,59 € 5.159,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS: N
Cat 6
RJ45
Brand: Amphenol Socapex
Product Type: Ethernet Cables / Networking Cables
Series: RJ45 Cordsets
Shielding: Double Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: RJ45
Unit Weight: 63,665 g
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
8544421000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat 5e, Cat 6, & Cat 6a Cable Assemblies

Amphenol Air LB offers high-reliability Cat 5e, Cat 6, and Cat 6a cable assemblies designed for fixed or portable applications in harsh environments. The cable contains 4 twisted pairs, cabled, double shielded with Kevlar™ reinforcement strands, jacketed in black UV resistant Polyurethane HFFR. Amphenol Air LB cables are designed to meet ISO/IEC11801 requirements.