RJFSFTP5E6100

Amphenol Socapex
523-RJFSFTP5E6100
RJFSFTP5E6100

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset Cat5e Plug RJ45 Each End 45.75m

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
765,31 € 7.653,10 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
61 m (200.131 ft)
Black
24 AWG
230 V
Brand: Amphenol Socapex
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: RJF SFTP 5E
Shielding: Double Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat 5e, Cat 6, & Cat 6a Cable Assemblies

Amphenol Air LB offers high-reliability Cat 5e, Cat 6, and Cat 6a cable assemblies designed for fixed or portable applications in harsh environments. The cable contains 4 twisted pairs, cabled, double shielded with Kevlar™ reinforcement strands, jacketed in black UV resistant Polyurethane HFFR. Amphenol Air LB cables are designed to meet ISO/IEC11801 requirements.