RJFSFTP5E4575

Amphenol Socapex
523-RJFSFTP5E4575
RJFSFTP5E4575

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset Cat5e Plug RJ45 Each End 45.75m

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
570,16 € 570,16 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:
Cat 5e
RJ45
RJ45
Male / Male
45.8 m (150.262 ft)
Black
24 AWG
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: RJ45 Cordsets
Shielding: Double Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8536700000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85367001
BRHTS:
85444200
ECCN:
EAR99

Cat 5e, Cat 6, & Cat 6a Cable Assemblies

Amphenol Air LB offers high-reliability Cat 5e, Cat 6, and Cat 6a cable assemblies designed for fixed or portable applications in harsh environments. The cable contains 4 twisted pairs, cabled, double shielded with Kevlar™ reinforcement strands, jacketed in black UV resistant Polyurethane HFFR. Amphenol Air LB cables are designed to meet ISO/IEC11801 requirements.