RJFSFTP5E2000

Amphenol Socapex
523-RJFSFTP5E2000
RJFSFTP5E2000

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ Field Cordset Cat5e w/ RJ45 Plug Each End 20m / 65.6Feet

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
RJ45
Male / Male
Black
24 AWG
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99