RJFSFTP5E0076

Amphenol Socapex
523-RJFSFTP5E0076
RJFSFTP5E0076

Mfr.:

Description:
Ethernet Cables / Networking Cables 30 in. w/ RJ45 plug overmold;Cat5e

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
100
Expected 9/14/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,82 € 65,82 €
58,58 € 585,80 €
56,33 € 1.126,60 €
54,45 € 2.722,50 €
48,29 € 4.829,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
762 mm (30 in)
Black
24 AWG
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: RJ45 Cordsets
Shielding: Double Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 62,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8536900020
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85369099
BRHTS:
85444200
ECCN:
EAR99