RJFC7N

Amphenol Socapex
523-RJFC7N
RJFC7N

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Jam Nut Recept Cap RJ45 Cat5e Nickel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,39 € 60,39 €
51,94 € 519,40 €
48,68 € 973,60 €
46,36 € 2.318,00 €
41,25 € 4.125,00 €
41,12 € 8.224,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Cap
Jack (Female)
Unshielded
Panel Mount
IP67
Black
RJF 26482
Brand: Amphenol Socapex
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: RJ45
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536699999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.