RJF71RAN

Amphenol Socapex
523-RJF71RAN
RJF71RAN

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Female RJ45 Jam Nut Receptacle Nickel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,47 € 844,70 €
83,81 € 1.676,20 €
81,01 € 4.050,50 €
76,55 € 7.655,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Panel Mount
Right Angle
IP68
- 40 C
+ 85 C
Tab Up
RJF 26482
Application: 10/100/1000 Base-T
Brand: Amphenol Socapex
Coupling Mechanism: Jam Nut
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.