RJF6B

Amphenol Socapex
523-RJF6B
RJF6B

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
780
Expected 7/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,84 € 39,84 €
39,04 € 780,80 €
38,11 € 1.905,50 €
36,92 € 3.692,00 €
26,98 € 5.396,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
In-Line
Straight
Solder
IP68
- 40 C
+ 85 C
Tab Up
RJF 26482
Application: 1G/10G Base-T
Brand: Amphenol Socapex
Coupling Mechanism: Bayonet
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: RJ45
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.