PLUGLOCK15WR

Amphenol Socapex
523-PLUGLOCK15WR
PLUGLOCK15WR

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories PlugLock Size 15 w/ Cable Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,46 € 59,46 €
51,57 € 515,70 €
49,58 € 1.487,40 €
47,93 € 2.396,50 €
45,28 € 4.528,00 €
43,96 € 10.990,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
MIL-DTL-38999 III
Caps
15 Shell Size Lockable Plastic Cybersecurity Cap
MIL-DTL-38999 III Plugs and Receptacles
Brand: Amphenol Socapex
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
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
8538900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CapLocks & PlugLocks

Amphenol Socapex CapLocks and PlugLocks are locking systems that prevent access to critical connectors by intrusion or human error. These are locking accessories for MIL-DTL-38999 series III, RJFTV, and USBFTV connectors. CapLocks are locking rings that allow a cap to lock onto a receptacle to secure the port access. Once locked, they can turn freely around a cap and prevent fingers from unlocking the cap. PlugLocks are locking rings that allow a plug to lock onto a receptacle to secure the plug-to-receptacle connection. These locks can turn freely once locked around the plug coupling unit, preventing fingers from unlocking the mated pair.