MDPFTV7AGF312

Amphenol Socapex
523-MDPFTV7AGF312
MDPFTV7AGF312

Mfr.:

Description:
HDMI, Displayport & DVI Connectors Mini Display Port TV 38999 Reduced Flang

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,09 € 192,09 €
163,31 € 1.633,10 €
156,28 € 3.125,60 €
150,16 € 7.508,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI, Displayport & DVI Connectors
RoHS: N
Mini-Displayport
Female
Brand: Amphenol Socapex
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDP FTV Mini DisplayPort Connection System

Amphenol Socapex MDP FTV Mini DisplayPort Connection System is designed for harsh environments to provide a complete, rugged solution to the Mini DisplayPort standard. The system utilizes a Tri-Start threaded coupling mechanism (MIL-DTL-38999 Series III Type) to connect the plug and receptacle assemblies. With this solution, users can insert a standard mini DP cable set into a metal plug protected from shock, dust, and liquids. The rugged plug can be easily assembled by the user without tools in the field. The corresponding MDP FTV socket can also strengthen and protect the system against leakage, shock, vibration, etc. The Amphenol Socapex MDP FTV Mini DisplayPort Connection System features a size 13 enclosure that is IP68 rated when mated. Ideal applications include C5ISR, battlefield communications, ground vehicles, and naval and railroads.