HDASE119YD-000LF

Amphenol Socapex
654-HDASE119YD000LF
HDASE119YD-000LF

Mfr.:

Description:
Rectangular Mil Spec Connectors HDAS Receptale 119 Straight PC tail contacts Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
119 Position
3 Row
Solder
PCB Mount
Socket (Female)
Gold
MIL-DTL-55302G
Board Level
Straight
Brand: Amphenol Socapex
Contact Material: Copper Alloy
Current Rating: 4.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Pitch: 1.905 mm
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99