HDASE050YD-000LF

Amphenol Socapex
654-HDASE050YD000LF
HDASE050YD-000LF

Mfr.:

Description:
Rectangular Mil Spec Connectors HDAS Receptale 50 Straight PC tail contacts Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,12 € 52,12 €
43,83 € 438,30 €
40,34 € 2.017,00 €
39,11 € 3.911,00 €
39,10 € 9.775,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
50 Position
3 Row
Solder
PCB Mount
Socket (Female)
Gold
MIL-DTL-55302G
HDAS
Straight
Brand: Amphenol Socapex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 4.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Pitch: 1.905 mm
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

HDAS High-Performance PCB Connectors

Amphenol HDAS High-Performance PCB Connectors offer a robust and simple design along with high density and high performance in extreme conditions. HDAS connectors reduce contact pitch, increase contact density, and are ideal when installation, cost, and reliability must be considered. The HDAS connectors feature cylindrical machined pins with proven starclip technology used for the socket (6 contact tines). Lateral rails on the male connectors ensure an optimum protection of the contacts from external damage. The use of LCP material allows all types of soldering, including high-temperature processes for lead-free requirements. Designed especially for harsh environments, high temperatures, and high vibration levels, the HDAS PCB connectors surpassed MIL-DTL-55302 requirements.