ETHTV268ZNP15

Amphenol Socapex
523-ETHTV268ZNP15
ETHTV268ZNP15

Mfr.:

Description:
Ethernet Cables / Networking Cables Standard Right Angled Overmolded TV Cordset with TV06ZN13-35P F472 at both ends -One Side Straight & Other side Right Angled - 1.5M

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Cat 6
Plug
22 Position
Plug
22 Position
Male / Male
1.5 m (4.921 ft)
Black
IP68
Brand: Amphenol Socapex
Housing Material: Polyethylene (PE)
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: NGVA
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-38999 NGVA Cordsets

Amphenol Socapex MIL-DTL-38999 NGVA Cordsets offer a 0.75m to 5m length range, IP68 rated seal, and three cordset terminations. These cordsets are a turn-key solution that enables the user to connect any NGVA-compliant equipment onto any NGVA military vehicle network. The 38999 cordset series is designed to perform in the harshest environments and features plugs that are overmolded on tactical Ethernet or USB cables per NGVA STANAG 4754 standards. Amphenol Socapex MIL-DTL-38999 NGVA Cordsets are ideal for Ethernet switches, communications, Ethernet switches, ground vehicles vetronics, and sensors.