612340

Amphenol Socapex
523-612340
612340

Mfr.:

Description:
RF Connectors / Coaxial Connectors SOCKET COAX CONTACT HD75OHMS Size 8 - BELDEN4855

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Contacts
Socket (Female)
Crimp
Cable Mount / Free Hanging
Brand: Amphenol Socapex
Contact Material: Copper Alloy
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Speed Contacts

Amphenol Pcd High Speed Contacts include Quadrax, Twinax, and 75Ω contacts. Amphenol Twinax contacts are designed for use with twinax cable (shielded twisted pair) in data Bus systems and meet EN3155 or ABS1600/1607 standards (ARINC600). Amphenol Quadrax contacts offer several advantages for high data transfer rates, low power consumption, and excellent EMI (electromagnetic interference) compatibility. Quadrax contacts meet EN3155 or ABS0973/0974 (ARINC600) standards. Amphenol 75Ω contacts feature 75Ω impedance, 0-3GHz frequency range, and meet EN3645 standards.
Learn More