603307

Amphenol Socapex
523-603307
603307

Mfr.:

Description:
RF Connectors / Coaxial Connectors ENSEMBLE COAX MALE T8 75 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,26 € 130,26 €
119,55 € 1.195,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Contacts
Quadrax
Pin (Male)
75 Ohms
Crimp
Straight
PIC V78209
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Resistance: 5 GOhms
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Coaxial Connectors

Amphenol Socapex Coaxial Connectors offer a rugged, high-performance solution for carrying RF and video signals through standard circular connectors. The connectors are available in 50Ω and 75Ω versions, support everything from RF communication to HD/12G-SDI video, and feature large crimp areas, protected inner conductors, and optional float-mount technology that ensures strong mechanical durability. These coaxial connectors from Amphenol feature crimp or PCB-tail termination combined with compatibility across MIL-DTL-38999 and EN 3645 connectors, allowing them to integrate easily into demanding environments. Suitable applications include aerospace, defense, and any application that requires reliable, shielding signal transmission.

High Speed Contacts

Amphenol Pcd High Speed Contacts include Quadrax, Twinax, and 75Ω contacts. Amphenol Twinax contacts are designed for use with twinax cable (shielded twisted pair) in data Bus systems and meet EN3155 or ABS1600/1607 standards (ARINC600). Amphenol Quadrax contacts offer several advantages for high data transfer rates, low power consumption, and excellent EMI (electromagnetic interference) compatibility. Quadrax contacts meet EN3155 or ABS0973/0974 (ARINC600) standards. Amphenol 75Ω contacts feature 75Ω impedance, 0-3GHz frequency range, and meet EN3645 standards.
Learn More