31932G015

Amphenol Socapex
523-31932G015
31932G015

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USBA HOST TO USBC DEV ADAPT JAM NUT OD CAD 0.15M

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS: N
USB Cables
USB Type A
9 Position
USB Type C
24 Position
Female / Male
150 mm
IP68
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99