VB10-1057-270M

Amphenol Sachsenkabel
18-VB10-1057-270M
VB10-1057-270M

Mfr.:

Description:
Fibre Optic Cable Assemblies MTP12/PC-URM NGP8/UPTrunk885.8' (270.0m)Singlemode, OS2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
785,84 € 785,84 €
710,98 € 1.421,96 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
AMSAKA Trunk
Singlemode
Simplex
LC/APC
LC/APC
Trunk
125 um
270 m
12 Fiber
Bulk
Yellow
Brand: Amphenol Sachsenkabel
Description/Function: Multi Loose Tube Cable
Features: Multi Loose Tube Cable
Fibre Type: OS2 SMF28 U
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Amphenol Sachsenkabel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.