VB01-0502-290M

Amphenol Sachsenkabel
18-VB01-0502-290M
VB01-0502-290M

Mfr.:

Description:
Fibre Optic Cable Assemblies FO-BO sm-12xLC/APC 8 dx 2-sided

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.863,53 € 1.863,53 €
1.654,89 € 3.309,78 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
AMSAKA BO
Singlemode
Indoor
LC/APC
LC/APC
Breakout
125 um
290 m
12 Fiber
Plastic
Bulk
Yellow
Brand: Amphenol Sachsenkabel
Cable Diameter: 12.3 mm
Description/Function: FiberOptic Breakout Cable
Features: Ceramics, Axial Suspended
Ferrule Diameter: 1.25 mm
Fibre Type: OS2
Insertion Loss: 0.12 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Amphenol Sachsenkabel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.