BA01-0010-51.0M

Amphenol Sachsenkabel
18-BA01-0010-510M
BA01-0010-51.0M

Mfr.:

Description:
Fibre Optic Cable Assemblies LC/UPC both sidedFiber Patch167.3' (51.0m)Multimode, Simplex, OM3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,26 € 51,26 €
48,39 € 96,78 €
47,55 € 237,75 €
46,73 € 467,30 €
45,23 € 1.130,75 €
42,21 € 2.110,50 €
40,11 € 4.011,00 €
40,10 € 10.025,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
fast.Lane
Multimode
Simplex
Indoor
LC/UPC
LC/UPC
Patch Cord
125 um
51 m
1 Fiber
Bulk
Aqua
Brand: Amphenol Sachsenkabel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fibre Type: OM3
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Amphenol Sachsenkabel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99