BA01-0010-36.0M

Amphenol Sachsenkabel
18-BA01-0010-360M
BA01-0010-36.0M

Mfr.:

Description:
Fibre Optic Cable Assemblies LC/UPC both sidedFiber Patch118.1' (36.0m)Multimode, Simplex, OM3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,75 € 43,75 €
41,31 € 82,62 €
40,58 € 202,90 €
39,89 € 398,90 €
38,60 € 965,00 €
36,02 € 1.801,00 €
34,23 € 3.423,00 €
34,22 € 8.555,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
fast.Lane
Multimode
Simplex
Indoor
LC/UPC
LC/UPC
Patch Cord
125 um
36 m
1 Fiber
Bulk
Aqua
Brand: Amphenol Sachsenkabel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fibre Type: OM3
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Amphenol Sachsenkabel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99