SF2950-6081

Amphenol / SV Microwave
523-SF2950-6081
SF2950-6081

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA F FlangMountConn 4 Hole Solder Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,95 € 12,95 €
10,27 € 102,70 €
9,75 € 243,75 €
9,49 € 474,50 €
9,26 € 4.630,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Single Port Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder Cup
Straight
Standard
Flange Mount
Tray
Body Material: Stainless Steel
Brand: Amphenol / SV Microwave
Contact Plating: Passivated
Coupling Mechanism: Threaded
Frequency: 18 GHz
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: Panel Mount
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 250
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Jacks & Plugs

Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model.