SF0930-6200-08

Amphenol / SV Microwave
523-SF0930-6200-08
SF0930-6200-08

Mfr.:

Description:
Attenuators - Interconnects SMA Male to Female Attenuator, 18 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,03 € 147,03 €
115,75 € 1.157,50 €
113,43 € 2.835,75 €
111,35 € 11.135,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Attenuators - Interconnects
REACH - SVHC:
SMA
18 GHz
8 dB
2 W
Male / Female
50 Ohms
- 65 C
+ 165 C
SMA
Tray
Brand: Amphenol / SV Microwave
Length: 2 W
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 50
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Commercial & MIL Attenuators

Amphenol / SV Microwave Commercial and MIL Attenuators are available in a variety of connector configurations including SMA, SVK/2.92mm, 2.4mm, Blindmate, ZMA, SMB, SMC, SSMA, BNC, TNC, and Type N. These connectors provide direct replacements for other manufacturers. Low-power chip attenuators are available in standard and innovative custom designs. SV Microwave is a DLA-approved source for 2.92mm attenuators - M3933/30 (DC through 32GHz). dB values range from 0.5dB to 30dB with low VSWR and flat attenuation.