M3933/25-76S

Amphenol / SV Microwave
523-M3933/25-76S
M3933/25-76S

Mfr.:

Description:
RF Mil Spec Connectors SMA M to F Atten, 18 GHz (Screened)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 5 Days
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,02 € 6.375,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Mil Spec Connectors
SMA
50 Ohms
18 GHz
9 dB
Bulk
Body Style: Attenuator
Brand: Amphenol / SV Microwave
Cable Type: 18 GHz
Connector Type: SMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 18 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Power Rating: 2 W
Product Type: RF MIL Spec Connectors
Series: SMA
Side 1 Gender: Plug (Male)
Side 1 RF Series: SMA
Side 2 Gender: Jack (Female)
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Commercial & MIL Attenuators

Amphenol / SV Microwave Commercial and MIL Attenuators are available in a variety of connector configurations including SMA, SVK/2.92mm, 2.4mm, Blindmate, ZMA, SMB, SMC, SSMA, BNC, TNC, and Type N. These connectors provide direct replacements for other manufacturers. Low-power chip attenuators are available in standard and innovative custom designs. SV Microwave is a DLA-approved source for 2.92mm attenuators - M3933/30 (DC through 32GHz). dB values range from 0.5dB to 30dB with low VSWR and flat attenuation.