FSSMPS-047-FRSMP-060

Amphenol / SV Microwave
523-FSSMPS047FRSMP06
FSSMPS-047-FRSMP-060

Mfr.:

Description:
RF Cable Assemblies SMPS Straight F SMP R/A F 6"Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,95 € 142,95 €
124,31 € 1.243,10 €
119,88 € 2.997,00 €
119,86 € 5.993,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMPS
Jack (Female)
Straight
SMP
Jack (Female)
Right Angle
152.4 mm (6 in)
50 Ohms
26.5 GHz
0.047 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Frequency Range: 0 Hz to 26.5 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: FSSMPS
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.