FSSMP-047-MSSMA-120

Amphenol / SV Microwave
523-FSSMP047MSSMA120
FSSMP-047-MSSMA-120

Mfr.:

Description:
RF Cable Assemblies SMP Straight F SMA Straight M 12"Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,82 € 93,82 €
86,09 € 860,90 €
82,78 € 2.069,50 €
80,05 € 4.002,50 €
80,02 € 8.002,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMP
Jack (Female)
Straight
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
18 GHz
0.047 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: FSSMP
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.