FRSMPM-047-FSSMPM-060

Amphenol / SV Microwave
523-FRSMPM047FSSMPM6
FRSMPM-047-FSSMPM-060

Mfr.:

Description:
RF Cable Assemblies SMPM R/A F SMPMStraight F 6"Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,77 € 113,77 €
104,41 € 1.044,10 €
100,40 € 2.510,00 €
97,05 € 4.852,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMPM
Jack (Female)
Right Angle
SMPM
Jack (Female)
Straight
152.4 mm (6 in)
50 Ohms
40 GHz
0.047 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: FRSMP
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99