FRSMP-085-FSSMP-120

Amphenol / SV Microwave
523-FRSMP085FSSMP120
FRSMP-085-FSSMP-120

Mfr.:

Description:
RF Cable Assemblies SMP R/A F SMP Straight F 12"Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,19 € 119,19 €
109,38 € 1.093,80 €
105,18 € 2.629,50 €
101,69 € 5.084,50 €
101,67 € 10.167,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMP
Jack (Female)
Right Angle
SMP
Jack (Female)
Straight
304.8 mm (12 in)
50 Ohms
26.5 GHz
0.085 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Frequency Range: 0 Hz to 26.5 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: FRSMP
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99