7080-0843

Amphenol / SV Microwave
523-7080-0843
7080-0843

Mfr.:

Description:
RF Cable Assemblies Synapse Female to 2. s Cable (.086 Cable

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,63 € 5.590,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
Synapse
Jack (Female)
Straight
2.92 mm
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohmss
40 GHz
0.085 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 40 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Synapse RF Cable Assemblies

Amphenol / SV Microwave Synapse RF Cable Assemblies feature a high-performance RF interface that withstands 10,000 mating cycles without significant performance loss. This proprietary design keeps a continuous electrical ground under rotation (twisting), pulling (tensile force), and radial (side) loading. The Synapse series includes male to 2.92mm male 12" assemblies and female to 2.92mm male 12" assemblies for 0.047 cables and SV 87 low-loss cables. Amphenol / SV Microwave Synapse RF Cable Assemblies offer 50Ω impedance, DC to 40GHz frequency range, a patented zero-insertion force (ZIF) outer ground structure, and all stainless steel outer interface bodies.