7029-3541

Amphenol / SV Microwave
523-7029-3541
7029-3541

Mfr.:

Description:
RF Cable Assemblies SMA Female Bulkhead to SMA Male 6" Cable Assembly for .085 Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,09 € 165,09 €
150,66 € 1.506,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Straight
SMA
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
18 GHz
0.085 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 18 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Amphenol / SV Microwave RF Cable Assemblies offer a variety of both semi-rigid and flexible cable assemblies. They include SMA, SMP, SMPM, VITA SMPM, and 2.92mm. Cable lengths range from 6" to 12ft. Amphenol / SV Microwave RF Cable Assemblies provide a high-performance, cost-effective cable solution for DC to 40GHz. Typical applications include OEM markets, between equipment interconnects, internal interconnects, wireless and GPS, control and command, radar and EW systems, and general test cables. Amphenol includes cable assemblies for conformable cables that are compact in size and mechanically have outstanding durability.