7029-3530

Amphenol / SV Microwave
523-70293530
7029-3530

Mfr.:

Description:
RF Cable Assemblies SMA FemaleWaterproof IP68 Rated (OAL 12)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,70 € 2.487,00 €
226,84 € 6.805,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Straight
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohmss
18 GHz
0.085 Flexible Coax
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 18 GHz
IP Rating: IP68
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP68-Rated Waterproof RF Cable Assemblies

Amphenol / SV Microwave IP68-Rated Waterproof RF Cable Assemblies are designed to withstand harsh environments and extreme conditions. These cable assemblies feature an IP68 waterproof protection rating, 50Ω impedance, and DC to 40GHz maximum frequency range. Amphenol / SV Microwave IP68-Rated Waterproof RF Cable Assemblies offer an O-ring seal design to 1 x 10-8cc/sec, making them ideal for high-pressure, vacuum applications while preventing the ingress of dust and the leakage of liquid or gas.