7015-0993

Amphenol / SV Microwave
523-7015-0993
7015-0993

Mfr.:

Description:
RF Cable Assemblies 2.92 M RA-SMP F RA 12in CA for .047 Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
294,45 € 294,45 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
2.92 mm
Plug (Male)
Right Angle
SMP
Jack (Female)
Right Angle
304.8 mm (12 in)
50 Ohmss
26.5 GHz
0.047 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 26.5 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

2.92mm Right Angle Connectors & Cable Assemblies

Amphenol / SV Microwave 2.92mm Right-Angle Connectors and Cable Assemblies are durable and perform in a DC to 40GHz frequency range. The compact, right-angle design means standard coupling and interfaces are achieved in tough-to-fit spaces. These connectors provide true broadband 40GHz performance and 50Ω impedance. Amphenol 2.92mm Right-Angle Connectors and Cable Assemblies come in standard flexible or semi-rigid cable terminations. Ideal applications include 5G wireless testing, rugged high-frequency RF, rapid prototyping, and high-speed digital component testing.