500-32-022

Amphenol / SV Microwave
523-500-32-022
500-32-022

Mfr.:

Description:
RF Connector Tools SMPM VITA 67.1/67.2 Contact RemvlTool, F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
637,16 € 637,16 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Tools
RoHS:
REACH - SVHC:
Insertion and Extraction Tool
SMPM
Bulk
Brand: Amphenol / SV Microwave
Product Type: RF Connector Tools
Series: VITA
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 45,817 g
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
8205598000
CNHTS:
8205590011
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITA Tools

Amphenol/SV Microwave offers a complete line of easy-to-use and standard installation and removal tools for its VITA 67.1/.2/.3 contacts and cable assemblies. The tool portfolio includes removal tools, an insertion tool, and a combination insert/removal tool. Amphenol/SV Microwave VITA Tools simplify and standardize the installation process and eliminate the need for designers to custom-create their own tools.