4951-60005

Amphenol / SV Microwave
523-495160005
4951-60005

Mfr.:

Description:
RF Connectors / Coaxial Connectors BMB SOCKET D38999 CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,77 € 3.438,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Contacts
BMB
Socket (Female)
50 Ohms
22 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
0.087-LL Flexible Coax
Tray
Body Material: Stainless Steel
Body Style: Straight
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Passivated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Push On
Frequency: 22 GHz
Isolation: Isolated
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Qualification: SOSA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

D38999 High-Frequency Coaxial Contacts

Amphenol / SV Microwave D38999 High-Frequency Coaxial Contacts feature a DC to 65GHz high-frequency rating and 8, 12, and 16 contact sizes for the D38999 series III housing and standard inserts. The series features a unique float-mount technology that enables consistent microwave performance while maintaining tight mechanical tolerances. Amphenol / SV Microwave D38999 High-Frequency Coaxial Contacts allow applications to continually use the D38999 connector and expand the usage to microwave transmission lines. These connectors are ideal for embedded systems in military and aerospace applications and for severe or harsh environments.