1485-6000-TD

Amphenol / SV Microwave
523-1485-6000-TD
1485-6000-TD

Mfr.:

Description:
RF Connectors / Coaxial Connectors BMMA M PCB, Tin Dip Thru-Hole Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,56 € 2.078,00 €
39,28 € 3.928,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
BMMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
PCB Mount
Body Material: Stainless Steel
Brand: Amphenol / SV Microwave
Product Type: RF Connectors / Coaxial Connectors
Series: BMMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Tin-Dipped Surface Mount & Edge Launch Connectors

Amphenol / SV Microwave Tin-Dipped Surface Mount and Edge Launch Connectors provide fast and easy soldering. These Amphenol / SV Microwave tin-dipped connectors prevent rust, corrosion, and oxidization. The surface mount and edge launch PCB connectors also provide increased solder joint durability.

BMMA Coaxial PCB Connectors

Amphenol / SV Microwave BMMA Coaxial PCB Connectors are a subminiature version of BMA Coaxial Connectors. These low-profile connectors are approximately 25% smaller than the BMA connectors and offer high electrical performance at frequencies up to 28GHz. Other features include blind-mate / push-on design (RFfortless®) and 0.020" radial and 0.060" axial float (both spring-loaded). The BMMA series was initially designated as an OSSP™ connector by M/A-Com. The series is engineered to the interface dimensions of MIL-STD-348 and is interchangeable with BMA connectors from other manufacturers. Amphenol / SV Microwave BMMA Coaxial PCB Connectors are ideal for applications where space is limited and no special tooling is required.