1132-4005

Amphenol / SV Microwave
523-1132-4005
1132-4005

Mfr.:

Description:
RF Adapters - In Series SMPM Male to Female Adapter, SB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,83 € 51,83 €
47,66 € 476,60 €
45,33 € 906,60 €
44,87 € 2.243,50 €
44,83 € 4.483,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
REACH - SVHC:
SMPM
Plug (Male)
Jack (Female)
50 Ohms
65 GHz
Adapter
Gold
Beryllium Copper
Tray
Brand: Amphenol / SV Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 65 GHz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMPM
Side 1 RF Series: SMPM
Side 2 RF Series: SMPM
Factory Pack Quantity: 100
Subcategory: RF Adapters
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

SMPM Connectors

Amphenol / SV Microwave SMPM Connectors are 20% smaller than Amphenol / SV Microwave SMP connectors and offer a frequency range of up to 65GHz. These SMPM connectors enable the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and misalignment, which compensates for tolerance stack up. Amphenol / SV Microwave SMPM Connectors have higher withdrawal forces on the full detent shroud, making them ideal for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows designers to mate connectors without the need for threads or wrenches.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model.