P61-600-A-A-I12-20mA-C

Amphenol / SSI Technologies
297-P61600AAI1220MAC
P61-600-A-A-I12-20mA-C

Mfr.:

Description:
Pressure Sensors - Industrial Pressure/Temperature Sensor, 600PSI, 1/4" NPT, 20MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,17 € 1.741,70 €
163,03 € 3.260,60 €
159,65 € 7.982,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
600 psi
Absolute
1 %
Digital / Analog
Brand: Amphenol / SSI Technologies
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P61
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: MediaSensor
Unit Weight: 175,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P61 Pressure/Temperature MediaSensors™

Amphenol / SSI Technologies P61 Pressure / Temperature MediaSensors™ are micromachined, absolute, and sealed pressure transducers and transmitters designed for both harsh and benign media. The series features a superior zero/span error of ±0.5% full scale (FS) at room temperature and ±1% full scale and a temperature sensor accuracy of ±3°C over a temperature range of -40°C to +105°C. These compact, robust sensors measure pressures from 100PSI to 3000PSI. Amphenol / SSI Technologies P61 Pressure / Temperature MediaSensors are well-suited for a variety of automotive, industrial, and commercial applications.