P61-1500-S-A-I12-20mA-A

Amphenol / SSI Technologies
297-611500SAI1220MAA
P61-1500-S-A-I12-20mA-A

Mfr.:

Description:
Pressure Sensors - Industrial Pressure/Temperature Sensor, 1500PSI, 1/4" NPT, 20MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,32 € 1.593,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
1500 psi
Sealed Gauge
1 %
Digital / Analog
Brand: Amphenol / SSI Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P61
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: MediaSensor
Unit Weight: 175,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99

P61 Pressure/Temperature MediaSensors™

Amphenol / SSI Technologies P61 Pressure / Temperature MediaSensors™ are micromachined, absolute, and sealed pressure transducers and transmitters designed for both harsh and benign media. The series features a superior zero/span error of ±0.5% full scale (FS) at room temperature and ±1% full scale and a temperature sensor accuracy of ±3°C over a temperature range of -40°C to +105°C. These compact, robust sensors measure pressures from 100PSI to 3000PSI. Amphenol / SSI Technologies P61 Pressure / Temperature MediaSensors are well-suited for a variety of automotive, industrial, and commercial applications.