MG1-200-A-9V-F-R-NIST

Amphenol / SSI Technologies
297-MG1200A9VFRNIST
MG1-200-A-9V-F-R-NIST

Mfr.:

Description:
Pressure Sensors - Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,30 € 187,30 €
158,02 € 790,10 €
146,88 € 1.468,80 €
135,43 € 3.385,75 €
132,29 € 6.614,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
200 psi
Gauge
1 %
Digital
1/4 in NPT
9 V
Brand: Amphenol / SSI Technologies
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.