SP20W2T

Amphenol SINE Systems
654-SP20W2T
SP20W2T

Mfr.:

Description:
Standard Circular Contacts Size 20 Pin Contact, Stamped, Tin over Nickel, 5A, Wire Range .34-.50mm , 20-22 AWG,with 3 Tangs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.000
Expected 9/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,393 € 3,93 €
0,37 € 9,25 €
0,346 € 34,60 €
0,323 € 80,75 €
0,312 € 312,00 €
0,274 € 1.370,00 €
Full Reel (Order in multiples of 12000)
0,274 € 3.288,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
5 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Tin
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.