SP20M1F

Amphenol SINE Systems
654-SP20M1F
SP20M1F

Mfr.:

Description:
Standard Circular Contacts Pin 3K Gold Flash Wire Range 20-22

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Amphenol SINE Systems SP20M2F
Amphenol SINE Systems
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUAR

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pin (Male)
13 A
20
Copper Alloy
Crimp
Gold
Stamped and Formed
RTO
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: RT360
Voltage Rating: 300 V
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.