SP12A1F

Amphenol SINE Systems
654-SP12A1F
SP12A1F

Mfr.:

Description:
Standard Circular Contacts PIN CONTACT 2.5MM GOLD FLASH PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.324

Stock:
1.324 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,329 € 3,29 €
0,31 € 7,75 €
Full Reel (Order in multiples of 1000)
0,31 € 310,00 €
0,273 € 546,00 €
0,257 € 1.285,00 €
0,251 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
23 A
2.5 mm
Copper Alloy
14 AWG to 12 AWG
Crimp
Gold
Stamped and Formed
ATHP
Reel
Cut Tape
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: MagnaMate Mini
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

MagnaMate™ ATHP Connectors

Amphenol Sine MagnaMate™ ATHP Connectors are designed to withstand the extreme conditions of the trucking, agricultural, mining, construction, and marine industries. MagnaMate ATHP components are IP67-rated in mated condition and operate over a temperature range of -40°C to +130°C or -55°C to +125°C. MagnaMate ATHP connectors feature Amphenol RADSOK contact technology that creates an electrical contact interface that exceeds typical interconnect requirements. MagnaMate withstands extreme vibration and shock and is constructed of heavy-duty thermoplastic. The current rating is 180A for the 8mm/35-50mm2 wire, 20A to 35A for the Mini, and 130A to 180A for the QL components.

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.