SK2-2

Amphenol SINE Systems
654-SK2-2-0
SK2-2

Mfr.:

Description:
Crimpers / Crimping Tools Universal positioner is used with the universal hand crimp tool AFM8 and pneumatic crimp tool WA22 .Wire range 20-32AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 9/1/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
424,26 € 424,26 €
394,43 € 1.972,15 €
380,83 € 3.808,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
RoHS:  
Accessories & Replacement Parts
Locator
Universal Hand Crimp Tool AFM8 and Pneumatic Crimp Tool WA22
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Universal Positioner
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 50,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203208000
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.