SC000893S-14

Amphenol SINE Systems
654-SC000893S-14
SC000893S-14

Mfr.:

Description:
Automotive Connectors Size 3.0mm Machined Socket Contact, 30A, 12-14AWG, Silver, ATPH Series Only

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,82 € 28,20 €
2,67 € 66,75 €
2,49 € 249,00 €
2,18 € 545,00 €
2,12 € 1.060,00 €
1,84 € 1.840,00 €
1,73 € 4.325,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Contact
Cable Mount / Free Hanging
Crimp
Silver
14 AWG
12 AWG
ATPH
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Female
Contact Material: Copper Alloy
Contact Type: Machined
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 30 A
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: ATPH Series
Wire Gauge Range: 14 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140
ECCN:
EAR99