SC000892S-14

Amphenol SINE Systems
654-SC000892S-14
SC000892S-14

Mfr.:

Description:
Automotive Connectors Size 3.0mm Machined Pin Contact, 30A, 12-14AWG, Silver, ATPH Series Only

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,14 € 21,40 €
2,03 € 50,75 €
1,89 € 189,00 €
1,65 € 412,50 €
1,61 € 805,00 €
1,39 € 1.390,00 €
1,31 € 3.275,00 €
1,25 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Contact
Cable Mount / Free Hanging
Crimp
Silver
14 AWG
12 AWG
ATPH
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Male
Contact Material: Copper Alloy
Contact Type: Machined
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 30 A
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: ATPH Series
Wire Gauge Range: 14 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140
ECCN:
EAR99

ATPH 3-Position Connectors

Amphenol Sine Systems ATPH 3-Position Connectors are a cost-effective thermoplastic solution with superior environmental seals and snap-fit end caps for exceptional rear seal retention. These connectors are designed for high voltage applications up to 750VAC/1000VDC and have been developed to be comparable with all other existing standard products industry-wide. The ATPH connectors' design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. These connectors feature housings manufactured with a thermoplastic material that is not only durable but has excellent UV resistance, dielectric/mechanical properties, and is environmentally RoHS compliant. The ATPH connectors feature contacts made from high-quality copper alloy to ensure an electrically reliable connection. These connectors are ideal for use in marine, heavy equipment, agriculture, automotive, alternative energy, and demanding interconnect applications.