SC000611

Amphenol SINE Systems
654-SC000611
SC000611

Mfr.:

Description:
Standard Circular Contacts 2.4mm, Contact, Pin, 10-12AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,97 € 19,70 €
1,87 € 46,75 €
1,73 € 173,00 €
1,51 € 302,00 €
1,47 € 882,00 €
1,28 € 1.280,00 €
1,23 € 3.198,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
32 A
Copper Alloy
12 AWG to 10 AWG
Crimp
Silver
Machined Contacts
PRM
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Tradename: PRM Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99