SC000531-8

Amphenol SINE Systems
654-SC000531-8
SC000531-8

Mfr.:

Description:
Standard Circular Contacts 4.0mm Contact, Pin (Male), 8-10AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,58 € 35,80 €
3,35 € 83,75 €
3,19 € 159,50 €
2,86 € 715,00 €
2,71 € 1.355,00 €
2,58 € 2.580,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
70 A
Copper Alloy
10 AWG to 8 AWG
Crimp
Silver
Machined Contacts
PRM
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Tradename: PRM Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99